OP598A | |
---|---|
DigiKey Part Number | 365-1075-ND |
Manufacturer | |
Manufacturer Product Number | OP598A |
Description | SENSOR PHOTO 890NM TOP VIEW TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP598A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 890nm | |
Viewing Angle | - | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | TO-18-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
100 | ¥6.45240 | ¥645.24 |
250 | ¥6.26540 | ¥1,566.35 |
500 | ¥5.98486 | ¥2,992.43 |
1,000 | ¥5.79783 | ¥5,797.83 |
2,500 | ¥5.61080 | ¥14,027.00 |