LM1458N/NOPB | |
---|---|
DigiKey Part Number | LM1458NNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1458N/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM1458N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16900 | ¥81.69 |
40 | ¥7.75425 | ¥310.17 |
120 | ¥6.37008 | ¥764.41 |
280 | ¥5.95446 | ¥1,667.25 |
520 | ¥5.26202 | ¥2,736.25 |
1,000 | ¥4.15424 | ¥4,154.24 |
2,520 | ¥3.87731 | ¥9,770.82 |
5,000 | ¥3.68343 | ¥18,417.15 |