TL082CP/NOPB | |
---|---|
DigiKey Part Number | 296-39229-5-ND |
Manufacturer | |
Manufacturer Product Number | TL082CP/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL082CP/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.64000 | ¥106.40 |
40 | ¥10.10000 | ¥404.00 |
120 | ¥8.29600 | ¥995.52 |
280 | ¥7.75504 | ¥2,171.41 |
520 | ¥6.85329 | ¥3,563.71 |
1,000 | ¥5.41043 | ¥5,410.43 |
2,520 | ¥5.04978 | ¥12,725.45 |
5,000 | ¥4.79728 | ¥23,986.40 |