OP270GPZ | |
---|---|
DigiKey Part Number | 505-OP270GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP270GPZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP270GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 4mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥84.50400 | ¥845.04 |
50 | ¥80.57260 | ¥4,028.63 |
100 | ¥69.96070 | ¥6,996.07 |
250 | ¥66.81600 | ¥16,704.00 |
500 | ¥60.92070 | ¥30,460.35 |
1,000 | ¥53.05988 | ¥53,059.88 |