![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
OP270
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
OP270GSZ IC OPAMP GP 2 CIRCUIT 16SOIC | IC OPAMP GP 2 CIRCUIT 16SOIC | 0 | Tube | - | |
OP270GPZ IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 4,888 | Tube | - | |
OP270GSZ-REEL IC OPAMP GP 2 CIRCUIT 16SOIC | IC OPAMP GP 2 CIRCUIT 16SOIC | 441 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
OP270GN8#PBF IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 0 | Tube | - | |
OP270EJ8 IC OPAMP GP 2 CIRCUIT 8CERDIP | IC OPAMP GP 2 CIRCUIT 8CERDIP | 0 | Tube | - | |
OP270EZ IC OPAMP GP 2 CIRCUIT 8CERDIP | IC OPAMP GP 2 CIRCUIT 8CERDIP | 0 | Tube | - | |
OP270FZ IC OPAMP GP 2 CIRCUIT 8CERDIP | IC OPAMP GP 2 CIRCUIT 8CERDIP | 0 | Tube | - | |
OP270GP IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 0 | Tube | - | |
OP270GS IC OPAMP GP 2 CIRCUIT 16SOIC | IC OPAMP GP 2 CIRCUIT 16SOIC | 0 | Tube | - | |
OP270GS-REEL IC OPAMP GP 2 CIRCUIT 16SOIC | IC OPAMP GP 2 CIRCUIT 16SOIC | 0 | Tape & Reel (TR) | - |