OP270GSZ-REEL | |
---|---|
DigiKey Part Number | OP270GSZ-REELTR-ND - Tape & Reel (TR) OP270GSZ-REELCT-ND - Cut Tape (CT) OP270GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP270GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP270GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 4mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥80.04600 | ¥800.46 |
25 | ¥76.32160 | ¥1,908.04 |
100 | ¥66.27040 | ¥6,627.04 |
250 | ¥63.29200 | ¥15,823.00 |
500 | ¥57.70754 | ¥28,853.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.26141 | ¥50,261.41 |