OP293A | |
---|---|
DigiKey Part Number | 365-1058-ND |
Manufacturer | |
Manufacturer Product Number | OP293A |
Description | EMITTER IR 890NM 100MA TO-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 100mA 60° TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP293A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
100 | ¥6.20590 | ¥620.59 |
250 | ¥6.03588 | ¥1,508.97 |
500 | ¥5.86584 | ¥2,932.92 |
1,000 | ¥5.61080 | ¥5,610.80 |
2,500 | ¥5.35577 | ¥13,389.42 |
5,000 | ¥5.31326 | ¥26,566.30 |