SFH 309 FA-5/6 | |
---|---|
DigiKey Part Number | 475-SFH309FA-5/6-ND |
Manufacturer | |
Manufacturer Product Number | SFH 309 FA-5/6 |
Description | SENSOR PHOTO 900NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 900nm Top View Radial, T-1 Lens |
Datasheet | Datasheet |
EDA/CAD Models | SFH 309 FA-5/6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 900nm | |
Viewing Angle | 24° | |
Power - Max | 165 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, T-1 Lens | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.24700 | ¥32.47 |
100 | ¥2.14910 | ¥214.91 |
2,000 | ¥1.49915 | ¥2,998.30 |
6,000 | ¥1.39922 | ¥8,395.32 |
10,000 | ¥1.34924 | ¥13,492.40 |