XU316-1024-QF60B-C24

DigiKey Part Number
880-XU316-1024-QF60B-C24-ND
Manufacturer
Manufacturer Product Number
XU316-1024-QF60B-C24
Description
IC MCU 32BIT 8KB OTP 60QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XCore xcore.ai Microcontroller IC 32-Bit 16-Core 2400MIPs 8KB (8K x 8) OTP 60-QFN (7x7)
EDA/CAD Models
XU316-1024-QF60B-C24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit 16-Core
Speed
2400MIPs
Connectivity
USB
Peripherals
POR, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
0.855V ~ 0.945V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
60-QFN (7x7)
Package / Case
60-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.21000¥95.21
10¥86.02400¥860.24
25¥82.02320¥2,050.58
80¥71.22113¥5,697.69
416¥68.02014¥28,296.38
832¥62.01832¥51,599.24
1,248¥54.01597¥67,411.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.