Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
909 In Stock | 1 : ¥66.90000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
979 In Stock | 1 : ¥65.60000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
357 In Stock | 1 : ¥108.29000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 78 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
1,204 In Stock | 1 : ¥67.92000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200MIPS | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
1,247 In Stock | 1 : ¥76.85000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200MIPS | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
445 In Stock | 1 : ¥90.62000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 78 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
418 In Stock | 1 : ¥124.88000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200 MIPs | USB | - | 128 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 265-FBGA (14x14) | 265-LFBGA | |||
454 In Stock | 1 : ¥136.36000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200 MIPs | USB | - | 128 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 265-FBGA (14x14) | 265-LFBGA | |||
1,208 In Stock | 1 : ¥105.50000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
1,248 In Stock | 1 : ¥123.31000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
1,228 In Stock | 1 : ¥175.36000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
456 In Stock | 1 : ¥253.25000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | - | 128 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 265-FBGA (14x14) | 265-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥95.21000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad |