XU316-1024-QF60B-I32 | |
---|---|
DigiKey Part Number | 880-XU316-1024-QF60B-I32-ND |
Manufacturer | |
Manufacturer Product Number | XU316-1024-QF60B-I32 |
Description | IC MCU 32BIT 8KB OTP 60QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XCore xcore.ai Microcontroller IC 32-Bit 16-Core 2400MIPs 8KB (8K x 8) OTP 60-QFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 2400MIPs | |
Connectivity | USB | |
Peripherals | POR, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.855V ~ 0.945V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 60-QFN (7x7) | |
Package / Case | 60-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.24000 | ¥109.24 |
10 | ¥100.42000 | ¥1,004.20 |
25 | ¥96.25680 | ¥2,406.42 |
80 | ¥84.80963 | ¥6,784.77 |
416 | ¥80.64675 | ¥33,549.05 |
832 | ¥75.44379 | ¥62,769.23 |