XK-EVK-XU316 | |
---|---|
DigiKey Part Number | 880-XK-EVK-XU316-ND |
Manufacturer | |
Manufacturer Product Number | XK-EVK-XU316 |
Description | KIT EVAL XU316 XCORE 32-BIT MCU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XU316 XCore™ XCore MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | XCore | |
Platform | - | |
Utilized IC / Part | XU316 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,149.37000 | ¥1,149.37 |