M50-9101042

DigiKey Part Number
952-2662-ND
Manufacturer
Manufacturer Product Number
M50-9101042
Description
CBL ASSY 1.27MM 20POS F-F 150MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.97000¥95.97
10¥85.07000¥850.70
25¥81.79600¥2,044.90
50¥78.52180¥3,926.09
100¥74.16000¥7,416.00
300¥67.61677¥20,285.03
500¥63.25440¥31,627.20
1,000¥58.01951¥58,019.51
Manufacturers Standard Package