Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥67.58000 Bulk | - | Bulk | Active | Voltmeter | Voltage | 4.5 ~ 30VDC | LED - Green Characters | 3 | 0.560" (14.20mm) | - | Loop Power | Rectangular - 45.50mm x 26.50mm | Panel Mount | Wire Leads | - | - | ||
116 In Stock | 1 : ¥84.58000 Bulk | - | Bulk | Active | Temperature Meter | Thermister | -30°C ~ 70°C | LED - Blue Characters | 3 | 0.560" (14.20mm) | - | 4.5 ~ 30VDC | Rectangular - 45.50mm x 26.50mm | Panel Mount | Wire Leads | - | - | ||
48 In Stock | 1 : ¥756.49000 Box | Box | Active | Temperature Meter | Thermocouple | -200°C ~ 1300°C | LCD - Black Characters, Green Backlight | 3.5 | 0.748" (19.00mm) | - | 4.75 ~ 5.25VDC | Rectangular - 72.00mm x 40.00mm | Panel Mount | Screw Terminal | - | - | |||
13 In Stock | 1 : ¥405.40000 Box | Box | Active | Voltmeter | Voltage | 4 ~ 25VDC | LCD - Black Characters | 3.5 | 0.500" (12.70mm) | - | 3 ~ 50VDC | Circular - 5.50mm Dia | Panel Mount - Surface | Wire Leads | - | - | |||
17 In Stock | 1 : ¥415.27000 Box | Box | Active | Voltmeter | Voltage | 4 ~ 40VDC | LCD - Black Characters | 3 | 0.500" (12.70mm) | - | 4 ~ 28VDC | Circular - 5.50mm Dia | Panel Mount | PC Pin | - | - | |||
1 In Stock | 1 : ¥346.07000 Box | Box | Active | Voltmeter | Voltage | 0 ~ 1VDC | LCD - Black Bar Graph | 9-Segment | - | Analog | 5 ~ 12VDC | Circular - 5.50mm Dia | Panel Mount - Surface | Wire Leads | - | - | |||
1 In Stock | 1 : ¥375.65000 Box | Box | Active | Voltmeter | Voltage | ±200mV | LCD - Black Characters | 3.5 | 0.500" (12.70mm) | - | 3.5 ~ 7VDC | Circular - 5.50mm Dia | Panel Mount - Surface | Wire Leads | - | - | |||
1 In Stock | 1 : ¥811.74000 Box | Box | Active | Temperature Meter | Thermister | -40°C ~ 105°C | LCD - Black Characters | 3 | 0.500" (12.70mm) | - | 4 ~ 28VDC | Circular - 32.50mm Dia | Panel Mount | PC Pin | IP67 - Dust Tight, Waterproof | - | |||
1 In Stock | 1 : ¥1,648.06000 Box | Box | Active | Temperature Meter | Thermocouple | -200°C ~ 1820°C, -10 ~ 65mVDC | LCD - Black Characters | 5 | 0.480" (12.20mm) | Option Cards Available | 9 ~ 28VDC | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥2,107.71000 Bulk | Bulk | Active | Temperature Meter | RTD, Thermocouple | -200°C ~ 1800°C | LCD - Dual Color Characters, Backlight | 4 | 0.560" (14.20mm) | Relay | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - |