Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥2,005.09000 Bulk | Bulk | Active | Temperature Meter | RTD, Thermocouple | -200°C ~ 1800°C | LCD - Dual Color Characters, Backlight | 4 | 0.560" (14.20mm) | Relay | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥2,107.71000 Bulk | Bulk | Active | Temperature Meter | RTD, Thermocouple | -200°C ~ 1800°C | LCD - Dual Color Characters, Backlight | 4 | 0.560" (14.20mm) | Relay | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥2,491.00000 Bulk | Bulk | Active | Temperature Meter | RTD, Thermocouple | -200°C ~ 1800°C | LCD - Dual Color Characters, Backlight | 4 | 0.560" (14.20mm) | - | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,361.02000 Bulk | Bulk | Active | Temperature Meter | RTD, Thermocouple | -200°C ~ 1800°C | LCD - Dual Color Characters, Backlight | 4 | 0.560" (14.20mm) | - | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - |