K3MA-L 100-240VAC | |
---|---|
DigiKey Part Number | Z9668-ND |
Manufacturer | |
Manufacturer Product Number | K3MA-L 100-240VAC |
Description | TEMP METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3MA-L 100-240VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | RTD, Thermocouple | |
Measuring Range | -200°C ~ 1800°C | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,491.00000 | ¥2,491.00 |
10 | ¥2,407.92900 | ¥24,079.29 |
25 | ¥2,241.86720 | ¥56,046.68 |