Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥688.40000 Box | Box | Active | Voltmeter | Voltage | ±200mVDC | LCD - Black Characters | 3.5 | 0.315" (8.00mm) | - | 3.5 ~ 6.5VDC | Circular - 32.50mm Dia | Panel Mount | PC Pin | IP67 - Dust Tight, Waterproof | - | |||
25 In Stock | 1 : ¥696.98000 Box | Box | Active | Voltmeter | Voltage | ±200mVDC | LCD - Red Characters, Backlight | 3.5 | 0.315" (8.00mm) | - | 4.75 ~ 5.25VDC | Circular - 32.50mm Dia | Panel Mount | PC Pin | IP67 - Dust Tight, Waterproof | - | |||
1 In Stock | 1 : ¥811.74000 Box | Box | Active | Temperature Meter | Thermister | -40°C ~ 105°C | LCD - Black Characters | 3 | 0.500" (12.70mm) | - | 4 ~ 28VDC | Circular - 32.50mm Dia | Panel Mount | PC Pin | IP67 - Dust Tight, Waterproof | - |