EM 32-1B-LED | |
---|---|
DigiKey Part Number | 2136-EM32-1B-LED-ND |
Manufacturer | |
Manufacturer Product Number | EM 32-1B-LED |
Description | ROUND LED VOLTMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Red Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.315" (8.00mm) | |
Output Type | - | |
Voltage - Supply | 4.75 ~ 5.25VDC | |
Panel Cutout Dimensions | Circular - 32.50mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥696.98000 | ¥696.98 |