EMA 1710 | |
---|---|
DigiKey Part Number | 2136-EMA1710-ND |
Manufacturer | |
Manufacturer Product Number | EMA 1710 |
Description | ANALOGUE STYLE VOLTMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Bar Graph Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 1VDC | |
Display Type | LCD - Black Bar Graph | |
Number of Characters Per Row | 9-Segment | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | 5 ~ 12VDC | |
Panel Cutout Dimensions | Circular - 5.50mm Dia | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.07000 | ¥346.07 |
10 | ¥297.44400 | ¥2,974.44 |