575 | |
---|---|
DigiKey Part Number | 1528-1145-ND |
Manufacturer | |
Manufacturer Product Number | 575 |
Description | VOLTMETER 4.5-30VDC LED PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 4.5 ~ 30VDC | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 26.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |