574 | |
---|---|
DigiKey Part Number | 1528-1144-ND |
Manufacturer | |
Manufacturer Product Number | 574 |
Description | AMMETER 0-9.99A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 9.99A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 4.5 ~ 30VDC | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 26.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |