EMV 1025S-01 | |
---|---|
DigiKey Part Number | 2136-EMV1025S-01-ND |
Manufacturer | |
Manufacturer Product Number | EMV 1025S-01 |
Description | 200MV D.C. VOLTMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mV | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.500" (12.70mm) | |
Output Type | - | |
Voltage - Supply | 3.5 ~ 7VDC | |
Panel Cutout Dimensions | Circular - 5.50mm Dia | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.65000 | ¥375.65 |
10 | ¥322.94700 | ¥3,229.47 |