DMR35-ACV1-AC1-R | |
---|---|
DigiKey Part Number | 811-DMR35-ACV1-AC1-R-ND |
Manufacturer | |
Manufacturer Product Number | DMR35-ACV1-AC1-R |
Description | VOLTMETER PANEL 0-50VAC RED LED |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 50VAC | |
Display Type | LCD - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | 100 ~ 264VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.60000 | ¥802.60 |
5 | ¥761.06200 | ¥3,805.31 |