CUB5TCR0 | |
---|---|
DigiKey Part Number | RLC163-ND |
Manufacturer | |
Manufacturer Product Number | CUB5TCR0 |
Description | TEMP METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | Thermocouple | |
Measuring Range | -200°C ~ 1820°C, -10 ~ 65mVDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.480" (12.20mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | 9 ~ 28VDC | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 75°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,648.13000 | ¥1,648.13 |
10 | ¥1,623.73200 | ¥16,237.32 |