CUB5USB0 | |
---|---|
DigiKey Part Number | RLC162-ND |
Manufacturer | |
Manufacturer Product Number | CUB5USB0 |
Description | OPTION CARD PROG CUB5 USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Programming USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Programming | |
For Use With/Related Products | CUB5 Series | |
Specifications | USB | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.19000 | ¥375.19 |
10 | ¥370.01600 | ¥3,700.16 |
25 | ¥364.80120 | ¥9,120.03 |
50 | ¥312.68840 | ¥15,634.42 |
100 | ¥308.03350 | ¥30,803.35 |