CUB5COM2 | |
---|---|
DigiKey Part Number | RLC141-ND |
Manufacturer | |
Manufacturer Product Number | CUB5COM2 |
Description | OPTION CARD COMM CUB5 RS232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications RS232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | CUB5 Series | |
Specifications | RS232 | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.66000 | ¥465.66 |
10 | ¥459.20700 | ¥4,592.07 |
25 | ¥452.73800 | ¥11,318.45 |
50 | ¥388.06100 | ¥19,403.05 |
100 | ¥382.33140 | ¥38,233.14 |