CUB5TB00 | |
---|---|
DigiKey Part Number | RLC164-ND |
Manufacturer | |
Manufacturer Product Number | CUB5TB00 |
Description | COUNTER LCD 8 CHAR 9-28V PNL MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Preset, Time Counter 9 ~ 28VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preset, Time Counter | |
Operating Mode | Up, Down | |
Count Rate | 500Hz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.460" (11.70mm) | |
Input Type | No Voltage | |
Output Type | Option Cards Available | |
Voltage - Supply | 9 ~ 28VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -35°C ~ 35°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,510.07000 | ¥1,510.07 |
10 | ¥1,487.71300 | ¥14,877.13 |