MLPS2000 | |
---|---|
DigiKey Part Number | RLC146-ND |
Manufacturer | |
Manufacturer Product Number | MLPS2000 |
Description | OPTION CARD POWER SUP CUB4/5 DT8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Power Supply 24VDC @ 200mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | CUB4, CUB5, DT8 Series | |
Specifications | 24VDC @ 200mA | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.52000 | ¥812.52 |
10 | ¥801.25200 | ¥8,012.52 |
25 | ¥789.97040 | ¥19,749.26 |
50 | ¥677.11680 | ¥33,855.84 |
100 | ¥654.54640 | ¥65,454.64 |