CBLPROG0 | |
---|---|
DigiKey Part Number | CBLPROG0-ND |
Manufacturer | |
Manufacturer Product Number | CBLPROG0 |
Description | CABLE ASSEMBLY CUB5 COMM 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Communication, 10' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | CUB5 Series | |
Specifications | Communication, 10' | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥557.45000 | ¥557.45 |