CSMSTRSX | |
---|---|
DigiKey Part Number | RLC571-ND |
Manufacturer | |
Manufacturer Product Number | CSMSTRSX |
Description | CONTROL LOG MASTER DATA LOG 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 16 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-422/485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Software | Crimson 2.0 | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,666.13000 | ¥13,666.13 |