Nexperia USA Inc. Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,792 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.40375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
20,682 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.90096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
105,783 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥0.95622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
253,879 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.19518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 60ns @ 15V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
11,937 In Stock | 1 : ¥3.66000 Cut Tape (CT) 5,000 : ¥1.21624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.33V ~ 1.1V | 1.32V ~ 4.4V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-XSON, SOT886 (1.45x1) | 6-XFDFN | |||
163,696 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.13542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 0.95V ~ 3.4V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
113,031 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
96,856 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
470,438 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.40188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
88,048 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.39715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.33V ~ 1.1V | 1.32V ~ 4.4V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
51,396 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.37510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 0.6V | 2V | 8.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
43,419 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.35420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 8.8ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
120,464 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.37070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
36,351 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.63730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | - | - | 4.3ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
19,862 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.68647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
16,556 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.40758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.46V ~ 1.58V | 1.14V ~ 2.79V | 6.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
58,669 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.42347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
39,656 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.97265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 1 | 2 | Schmitt Trigger | 2.3V ~ 3.6V | 1.2 µA | 4mA, 4mA | 0.1V ~ 0.44V | 1.9V ~ 2.6V | 7ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
14,824 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.44725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
885,711 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.55139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
93,939 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.98382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
37,654 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,500 : ¥0.75980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
20,402 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.43345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
73,622 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.78424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 3 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
60,875 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.75530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.2V ~ 3.6V | 40 µA | 24mA, 24mA | 0.12V ~ 0.8V | 1V ~ 2V | 6.4ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad |