74LVC2GU04GM-Q100, | |
---|---|
DigiKey Part Number | 1727-8618-2-ND - Tape & Reel (TR) 1727-8618-1-ND - Cut Tape (CT) 1727-8618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GM-Q100, |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.93480 | ¥73.37 |
100 | ¥2.34890 | ¥234.89 |
250 | ¥2.18072 | ¥545.18 |
500 | ¥1.84528 | ¥922.64 |
1,000 | ¥1.42591 | ¥1,425.91 |
2,500 | ¥1.30011 | ¥3,250.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.21624 | ¥6,081.20 |
10,000 | ¥1.13236 | ¥11,323.60 |
25,000 | ¥1.07364 | ¥26,841.00 |
50,000 | ¥1.06988 | ¥53,494.00 |