HEF4093BT,653 | |
---|---|
DigiKey Part Number | 1727-2951-2-ND - Tape & Reel (TR) 1727-2951-1-ND - Cut Tape (CT) 1727-2951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4093BT,653 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4093BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15920 | ¥215.92 |
250 | ¥2.00484 | ¥501.21 |
500 | ¥1.69648 | ¥848.24 |
1,000 | ¥1.31086 | ¥1,310.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19518 | ¥2,987.95 |
5,000 | ¥1.11808 | ¥5,590.40 |
12,500 | ¥1.04097 | ¥13,012.12 |
25,000 | ¥0.98700 | ¥24,675.00 |
62,500 | ¥0.98353 | ¥61,470.62 |