UC3854ADW | |
---|---|
DigiKey Part Number | 296-2526-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3854ADW |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥41.74900 | ¥417.49 |
40 | ¥39.46900 | ¥1,578.76 |
120 | ¥34.20608 | ¥4,104.73 |
280 | ¥32.45218 | ¥9,086.61 |
520 | ¥29.11912 | ¥15,141.94 |
1,000 | ¥24.55831 | ¥24,558.31 |
2,520 | ¥23.33041 | ¥58,792.63 |