UC3865DW | |
---|---|
DigiKey Part Number | 296-41948-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3865DW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3865DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Voltage - Start Up | 16.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 22V | |
Duty Cycle | - | |
Frequency - Switching | 10kHz ~ 1MHz | |
Fault Protection | - | |
Control Features | Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.28000 | ¥56.28 |
10 | ¥50.57400 | ¥505.74 |
40 | ¥47.81500 | ¥1,912.60 |
120 | ¥41.43917 | ¥4,972.70 |
280 | ¥39.31418 | ¥11,007.97 |
520 | ¥35.27646 | ¥18,343.76 |
1,000 | ¥29.75128 | ¥29,751.28 |
2,520 | ¥28.26371 | ¥71,224.55 |