UC3854DW | |
---|---|
DigiKey Part Number | 296-11312-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3854DW |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 1.5 mA | |
Voltage - Supply | 14.5V ~ 30V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥29.89900 | ¥298.99 |
40 | ¥28.26450 | ¥1,130.58 |
120 | ¥24.49558 | ¥2,939.47 |
280 | ¥23.23900 | ¥6,506.92 |
520 | ¥20.85235 | ¥10,843.22 |
1,000 | ¥17.58630 | ¥17,586.30 |
2,520 | ¥16.70698 | ¥42,101.59 |
5,000 | ¥16.07891 | ¥80,394.55 |