74LVC1G11GV,125 | |
---|---|
DigiKey Part Number | 1727-6963-2-ND - Tape & Reel (TR) 1727-6963-1-ND - Cut Tape (CT) 1727-6963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GV,125 |
Description | IC GATE AND 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.78500 | ¥17.85 |
25 | ¥1.56440 | ¥39.11 |
100 | ¥1.01330 | ¥101.33 |
250 | ¥0.83856 | ¥209.64 |
500 | ¥0.67092 | ¥335.46 |
1,000 | ¥0.51432 | ¥514.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44725 | ¥1,341.75 |
6,000 | ¥0.40253 | ¥2,415.18 |
15,000 | ¥0.39371 | ¥5,905.65 |