74LVC1G32GW,125 | |
---|---|
DigiKey Part Number | 1727-3102-2-ND - Tape & Reel (TR) 1727-3102-1-ND - Cut Tape (CT) 1727-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GW,125 |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G32GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.02300 | ¥20.23 |
25 | ¥1.69680 | ¥42.42 |
100 | ¥1.07460 | ¥107.46 |
250 | ¥0.82904 | ¥207.26 |
500 | ¥0.70662 | ¥353.31 |
1,000 | ¥0.48057 | ¥480.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43345 | ¥1,300.35 |
6,000 | ¥0.37690 | ¥2,261.40 |
15,000 | ¥0.32037 | ¥4,805.55 |
30,000 | ¥0.30152 | ¥9,045.60 |
75,000 | ¥0.28268 | ¥21,201.00 |
150,000 | ¥0.24499 | ¥36,748.50 |