74AHCT541BQ,115 | |
---|---|
DigiKey Part Number | 1727-3949-2-ND - Tape & Reel (TR) 1727-3949-1-ND - Cut Tape (CT) 1727-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT541BQ,115 |
Description | IC BUF NON-INVERT 5.5V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.35300 | ¥43.53 |
25 | ¥4.09080 | ¥102.27 |
100 | ¥3.33840 | ¥333.84 |
250 | ¥3.10124 | ¥775.31 |
500 | ¥2.63928 | ¥1,319.64 |
1,000 | ¥2.11145 | ¥2,111.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68324 | ¥5,049.72 |