1060 | |
---|---|
DigiKey Part Number | 36-1060-ND |
Manufacturer | |
Manufacturer Product Number | 1060 |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
25 | ¥11.66440 | ¥291.61 |
100 | ¥9.31160 | ¥931.16 |
250 | ¥8.56480 | ¥2,141.20 |
500 | ¥8.03772 | ¥4,018.86 |
1,000 | ¥7.51066 | ¥7,510.66 |
2,500 | ¥6.80793 | ¥17,019.83 |
5,000 | ¥6.23696 | ¥31,184.80 |