74LVC2G14GV-Q100H | |
---|---|
DigiKey Part Number | 1727-2071-2-ND - Tape & Reel (TR) 1727-2071-1-ND - Cut Tape (CT) 1727-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GV-Q100H |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83600 | ¥18.36 |
25 | ¥1.67640 | ¥41.91 |
100 | ¥1.24800 | ¥124.80 |
250 | ¥1.13068 | ¥282.67 |
500 | ¥0.93582 | ¥467.91 |
1,000 | ¥0.70186 | ¥701.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68647 | ¥2,059.41 |