74LVC2G14W6-7 | |
---|---|
DigiKey Part Number | 74LVC2G14W6-7DITR-ND - Tape & Reel (TR) 74LVC2G14W6-7DICT-ND - Cut Tape (CT) 74LVC2G14W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14W6-7 |
Description | IC INVERT SCHMITT 2CH 2INP SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.00600 | ¥20.06 |
25 | ¥1.81240 | ¥45.31 |
100 | ¥1.25220 | ¥125.22 |
250 | ¥1.05448 | ¥263.62 |
500 | ¥0.85692 | ¥428.46 |
1,000 | ¥0.65910 | ¥659.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59321 | ¥1,779.63 |
6,000 | ¥0.58021 | ¥3,481.26 |