74LVC2G14GW-Q100H | |
---|---|
DigiKey Part Number | 1727-2072-2-ND - Tape & Reel (TR) 1727-2072-1-ND - Cut Tape (CT) 1727-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GW-Q100H |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.37360 | ¥59.34 |
100 | ¥1.63990 | ¥163.99 |
250 | ¥1.38092 | ¥345.23 |
500 | ¥1.12200 | ¥561.00 |
1,000 | ¥0.86313 | ¥863.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77681 | ¥2,330.43 |
6,000 | ¥0.73364 | ¥4,401.84 |
15,000 | ¥0.66891 | ¥10,033.65 |
30,000 | ¥0.62575 | ¥18,772.50 |
75,000 | ¥0.56102 | ¥42,076.50 |
150,000 | ¥0.55045 | ¥82,567.50 |