MC100EP01DTG | |
---|---|
DigiKey Part Number | MC100EP01DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP01DTG |
Description | IC GATE OR/NOR ECL 4INPUT 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP01DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.15000 | ¥92.15 |
10 | ¥84.67700 | ¥846.77 |
25 | ¥81.16920 | ¥2,029.23 |
100 | ¥68.00670 | ¥6,800.67 |
300 | ¥63.61940 | ¥19,085.82 |
500 | ¥59.23178 | ¥29,615.89 |
1,000 | ¥56.16051 | ¥56,160.51 |