MC100LVEL91DWG | |
---|---|
DigiKey Part Number | MC100LVEL91DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL91DWG |
Description | IC TRANSLATOR UNIDIR 20SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL91DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | LVPECL | |
Output Signal | ECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.72000 | ¥91.72 |
10 | ¥82.88300 | ¥828.83 |
38 | ¥79.02868 | ¥3,003.09 |
114 | ¥65.53544 | ¥7,471.04 |
266 | ¥59.75320 | ¥15,894.35 |
532 | ¥55.89810 | ¥29,737.79 |
1,026 | ¥50.11557 | ¥51,418.57 |