SN74LVC8T245DGVR | |
---|---|
DigiKey Part Number | 296-19287-2-ND - Tape & Reel (TR) 296-19287-1-ND - Cut Tape (CT) 296-19287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245DGVR |
Description | IC TRANSLATION TXRX 5.5V 24TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.73100 | ¥117.31 |
25 | ¥11.12920 | ¥278.23 |
100 | ¥9.14260 | ¥914.26 |
250 | ¥8.54672 | ¥2,136.68 |
500 | ¥7.55300 | ¥3,776.50 |
1,000 | ¥5.96283 | ¥5,962.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.56533 | ¥11,130.66 |
6,000 | ¥5.28708 | ¥31,722.48 |
10,000 | ¥5.08831 | ¥50,883.10 |