74AVC8T245PW,118 | |
---|---|
DigiKey Part Number | 1727-4181-2-ND - Tape & Reel (TR) 1727-4181-1-ND - Cut Tape (CT) 1727-4181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245PW,118 |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.11622 | ¥10,290.55 |
5,000 | ¥3.91041 | ¥19,552.05 |
12,500 | ¥3.76341 | ¥47,042.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.95040 | ¥198.76 |
100 | ¥6.53090 | ¥653.09 |
250 | ¥6.10480 | ¥1,526.20 |
500 | ¥5.39482 | ¥2,697.41 |
1,000 | ¥4.25908 | ¥4,259.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.67100 | ¥86.71 |
25 | ¥8.23240 | ¥205.81 |
100 | ¥6.76270 | ¥676.27 |
250 | ¥6.32152 | ¥1,580.38 |
500 | ¥5.58632 | ¥2,793.16 |
1,000 | ¥4.41026 | ¥4,410.26 |