BFU550WF | |
---|---|
DigiKey Part Number | 568-BFU550WFTR-ND - Tape & Reel (TR) 568-BFU550WFCT-ND - Cut Tape (CT) 568-BFU550WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550WF |
Description | RF TRANS NPN 12V 11GHZ SOT323-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.3dB @ 1.8GHz | |
Gain | 12dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.96360 | ¥99.09 |
100 | ¥3.17140 | ¥317.14 |
250 | ¥2.94504 | ¥736.26 |
500 | ¥2.49184 | ¥1,245.92 |
1,000 | ¥1.92553 | ¥1,925.53 |
2,500 | ¥1.75565 | ¥4,389.12 |
5,000 | ¥1.64237 | ¥8,211.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.52911 | ¥15,291.10 |
30,000 | ¥1.44982 | ¥43,494.60 |
50,000 | ¥1.41584 | ¥70,792.00 |