BFU550WX | |
---|---|
DigiKey Part Number | 568-11516-2-ND - Tape & Reel (TR) 568-11516-1-ND - Cut Tape (CT) 568-11516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550WX |
Description | RF TRANS NPN 12V 11GHZ SOT323-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
Gain | 18dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91120 | ¥147.78 |
100 | ¥4.82490 | ¥482.49 |
250 | ¥4.48188 | ¥1,120.47 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.05142 | ¥3,051.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76534 | ¥8,296.02 |
6,000 | ¥2.57464 | ¥15,447.84 |
15,000 | ¥2.47928 | ¥37,189.20 |
30,000 | ¥2.38392 | ¥71,517.60 |