MC100EP08DTG | |
---|---|
DigiKey Part Number | MC100EP08DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP08DTG |
Description | IC GATE XOR/XNOR ECL 2INP 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP08DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.62000 | ¥90.62 |
10 | ¥83.30800 | ¥833.08 |
25 | ¥79.86040 | ¥1,996.51 |
100 | ¥66.90920 | ¥6,690.92 |
300 | ¥62.59220 | ¥18,777.66 |
500 | ¥58.27542 | ¥29,137.71 |
1,000 | ¥55.25381 | ¥55,253.81 |